Exar SP7685EB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7685EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.