Exar SP7685ER-L technical specifications.
| Package/Case | DFN |
| High Level Output Current | 2A |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Output Current per Channel | 1.2A |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.4MHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7685ER-L to view detailed technical specifications.
No datasheet is available for this part.