Exar SP7686AER-L/TR technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7686AER-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.