
Linear voltage regulator IC with a fixed 5V output voltage and 1A maximum output current. Features a 2V dropout voltage, 5% accuracy, and a maximum input voltage of 18V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-252-3 surface mount case, supplied on tape and reel. This RoHS compliant component offers a positive polarity output.
Exar SP7805V2-L/TR technical specifications.
| Accuracy | 5% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.68mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | SP78xx |
| Width | 5.56mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7805V2-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.