
Fixed positive LDO regulator offering a stable 1.8V output with 800mA maximum output current. Features a low 1.1V dropout voltage and 1% accuracy for precise voltage regulation. Operates from a 2.6V minimum input voltage up to 20V maximum, with a wide operating temperature range of -40°C to 125°C. Packaged in a compact SOT-223 (TO-261AA) surface-mount case, this RoHS compliant component is ideal for power management applications.
Exar SPX1117M3-L-1-8 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1117M3-L-1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
