
Fixed positive LDO regulator offering a stable 2.5V output voltage with a 1.1V dropout voltage. Features 1% accuracy and a maximum output current of 800mA. Designed for surface mount applications in a SOT-223 package, supporting a wide input voltage range from 2.6V to 15V. Operates across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Exar SPX1117M3-L-2-5 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1117M3-L-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
