Exar SPX1117T-L/TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Output Current | 800mA |
| Min Output Voltage | 1.5V |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1117T-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
