Exar SPX1431S-L technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Max Input Voltage | 2.51V |
| Min Input Voltage | 2.49V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1.9uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Voltage | 36V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1431S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.