Exar SPX1582U5-L-2-5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exar SPX1582U5-L-2-5 to view detailed technical specifications.
No datasheet is available for this part.