The Exar SPX1583T5-L is a single-output linear voltage regulator with adjustable output voltage. It operates from a maximum input voltage of 6V and can supply a maximum output current of 1.5A. The device is packaged in a TO-263-5 case and is designed for surface mount applications. The Exar SPX1583T5-L is RoHS compliant and has a maximum operating temperature of 125°C.
Exar SPX1583T5-L technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1583T5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.