Exar SPX1583T5-L/TR technical specifications.
| Accuracy | 0.6% |
| Package/Case | TO-263 |
| Dropout Voltage | 400mV |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.263V |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1583T5-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
