Exar SPX1585AT-L/TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.8V |
| Max Output Current | 5A |
| Min Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1585AT-L/TR to view detailed technical specifications.
No datasheet is available for this part.