Exar SPX1587T-L-1-5/TR technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Output Current | 3A |
| Min Output Voltage | 1.5V |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587T-L-1-5/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
