Exar SPX1587T-L-5-0/TR technical specifications.
| Dropout Voltage | 1.1V |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587T-L-5-0/TR to view detailed technical specifications.
No datasheet is available for this part.