Exar SPX1587U-L-5-0 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 3.2A |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX1587U-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
