Adjustable two-terminal voltage reference IC, offering a precise 2.5V reference voltage with 0.5% accuracy. Features a 150mA output current capability and an adjustable output voltage up to 36V. Operates with a cathode current of 1mA and a maximum supply current of 4mA. Packaged in a 3-pin SOT-23 surface-mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Exar SPX2431AM-L/TR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.48V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2431AM-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.