
Exar SPX2431M-L technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 2.54V |
| Min Input Voltage | 2.46V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Output Voltage | 2.5V |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2431M-L to view detailed technical specifications.
No datasheet is available for this part.
