The Exar SPX29150T-L-3-3/TR is an adjustable linear voltage regulator with a maximum output current of 1.5A and a minimum output voltage of 3.3V. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-263-3 case. This lead-free device is RoHS compliant and suitable for use in applications where a stable voltage is required.
Exar SPX29150T-L-3-3/TR technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 390mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29150T-L-3-3/TR to view detailed technical specifications.
No datasheet is available for this part.