Exar SPX29151T5-L-1-8 technical specifications.
| Package/Case | TO-263-5 |
| Input Bias Current | 120nA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29151T5-L-1-8 to view detailed technical specifications.
No datasheet is available for this part.