Exar SPX29151T5-L-5-0/TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29151T5-L-5-0/TR to view detailed technical specifications.
No datasheet is available for this part.