
Adjustable positive linear voltage regulator IC, delivering up to 1.5A output current with 1% accuracy. Features a low dropout voltage of 390mV, operating from a 2.5V to 16V input range. Packaged in a TO-263 surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Exar SPX29152T5-L technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 390mV |
| Height | 9.65mm |
| Input Bias Current | 12mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reference Voltage | 1.277V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29152T5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
