Exar SPX29152U5-L technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 390mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29152U5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.