
Adjustable positive linear voltage regulator IC, featuring a 3A maximum output current and a 16V maximum output voltage. This component offers 1% accuracy and a low dropout voltage of 600mV. Designed for through-hole mounting in a TO-220-5 package, it operates within a wide temperature range of -40°C to 125°C and supports a maximum input voltage of 16V. The device is lead-free and RoHS compliant.
Exar SPX29302U5-L technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 600mV |
| Height | 9.39mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3A |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 60mA |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29302U5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
