Exar SPX2940T-L-5-0/TR technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPX2940 |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2940T-L-5-0/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
