
Adjustable positive linear voltage regulator IC, offering a maximum output current of 5A. Features a low dropout voltage of 420mV and an output voltage accuracy of 1%. Operates with an input voltage range from 2.8V to 16V, with an adjustable output voltage up to 16V. Packaged in a TO-263 surface mount case, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 125°C.
Exar SPX29502T5-L technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 420mV |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29502T5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.