Exar SPX29502T5-L/TR technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX29502T5-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
