Exar SPX2951ACS-L-5-0 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.23V |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2951ACS-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.