Exar SPX2951ACS-L-5-0/TR technical specifications.
| Dropout Voltage | 300mV |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2951ACS-L-5-0/TR to view detailed technical specifications.
No datasheet is available for this part.