Exar SPX2954M3-L-3-3/TR technical specifications.
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 310mA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2954M3-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
