
The Exar SPX2954S-L-3-3 is a linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a low input bias current of 60nA and is available in a lead-free SOIC package.
Exar SPX2954S-L-3-3 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2954S-L-3-3 to view detailed technical specifications.
No datasheet is available for this part.