
The Exar SPX2954S-L-3-3/TR is a 3.3V linear voltage regulator with a maximum output current of 250mA and a maximum input voltage of 30V. It is lead free and RoHS compliant. The device is packaged in tape and reel format.
Exar SPX2954S-L-3-3/TR technical specifications.
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2954S-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.