
Exar SPX2954S-L-5-0 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX2954S-L-5-0 to view detailed technical specifications.
No datasheet is available for this part.