
Positive LDO regulator offering 500mA output current with a 2% accuracy. Features a low dropout voltage of 340mV and a wide input voltage range from 2.5V to 16V. Operates efficiently with a quiescent current of 3µA and an input bias current of 50nA. Packaged in a compact SOT-23 surface-mount case, this RoHS compliant component is suitable for applications requiring stable voltage regulation.
Exar SPX3819M5-L technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 340mV |
| Height | 1.3mm |
| Input Bias Current | 50nA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819M5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
