
Exar SPX3819M5-L-2-5/TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Output Current | 500mA |
| Min Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819M5-L-2-5/TR to view detailed technical specifications.
No datasheet is available for this part.
