
Fixed positive LDO regulator offering a stable 3.3V output voltage with a low 340mV dropout voltage. Delivers up to 500mA output current with 2% accuracy. Features a wide input voltage range from 2.5V to 16V and a low quiescent current of 8µA. Housed in a compact SOT-23 (PDSO5) surface-mount package, this RoHS compliant component operates from -40°C to 125°C.
Exar SPX3819M5-L-3-3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 340mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819M5-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
