
Positive fixed output LDO regulator, providing a stable 3.3V output with 500mA maximum output current. Features a low dropout voltage of 340mV and high accuracy of 1%. Operates with an input voltage range from 2.5V to 16V, suitable for surface mount applications in a compact SOT-23-5 package. Offers low quiescent current of 3uA and a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Exar SPX3819M5-L-3-3/TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819M5-L-3-3/TR to view detailed technical specifications.
No datasheet is available for this part.