
Exar SPX3819R2-L-1-2/TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Output Current | 500mA |
| Min Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819R2-L-1-2/TR to view detailed technical specifications.
No datasheet is available for this part.
