Exar SPX3819S-L-3-3/TR technical specifications.
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819S-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
