
Adjustable 500mA linear voltage regulator IC, surface mountable in an 8-pin SOIC package. Features a low dropout voltage of 340mV and operates across a wide temperature range from -40°C to 125°C. This single-regulator power management component is supplied on tape and reel and is RoHS compliant.
Exar SPX3819S-L/TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3819S-L/TR to view detailed technical specifications.
No datasheet is available for this part.
