Exar SPX385AM-L-2-5/TR technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX385AM-L-2-5/TR to view detailed technical specifications.
No datasheet is available for this part.