Exar SPX385AS-L-1-2/TR technical specifications.
| Package/Case | SOIC |
| Cathode Current | 10uA |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 1.2V |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX385AS-L-1-2/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.