Exar SPX385N-L-2-5 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Output Voltage | 2.5V |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX385N-L-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
