Exar SPX385N-L-2-5/TR technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX385N-L-2-5/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.