Exar SPX3940AT-L-5-0/TR technical specifications.
| Dropout Voltage | 280mV |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940AT-L-5-0/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
