Exar SPX3940T-L-5-0 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 280mV |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX3940T-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
