
The Exar SPX431AM1-L/TR is a 36V adjustable shunt voltage reference with an accuracy of 0.5%. It is packaged in a SOT-89 surface mount package and operates over a temperature range of 0-105°C. The device is RoHS compliant and lead free. It has a maximum output current of 100mA and a maximum output voltage of 36V.
Exar SPX431AM1-L/TR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-89 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.49V |
| Mount | Surface Mount |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.503V |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX431AM1-L/TR to view detailed technical specifications.
No datasheet is available for this part.