Exar SPX431AN-L/TR technical specifications.
| Output Voltage | 36V |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX431AN-L/TR to view detailed technical specifications.
No datasheet is available for this part.