Exar SPX431LAM technical specifications.
| Number of Terminals | 3 |
| Pin Count | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exar SPX431LAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.