Exar SPX431LAN-L technical specifications.
| Package/Case | TO-92-3 |
| Max Input Voltage | 2.515V |
| Min Input Voltage | 2.49V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 700nA |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX431LAN-L to view detailed technical specifications.
No datasheet is available for this part.