
Exar SPX431LM1-L technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.47V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Supply Current | 700nA |
| Mount | Surface Mount |
| Output Voltage | 2.49V |
| Reference Type | Shunt |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX431LM1-L to view detailed technical specifications.
No datasheet is available for this part.
